ESD Suppressors 4 CHANNEL ESD PROTECTION ARRAY
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Current Rating | 8uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 6V |
| RoHS | Compliant |