TVS Diodes / ESD Suppressors 4-ch ESD Protection
Checking distributor stock and pricing after the page loads.
| Capacitance | 13pF |
| Clamping Voltage | 6.8V |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |