The CM1400-03CP-HST is a 6-channel, 15-element filter circuit with a capacitance of 30pF and a resistance of 120R. It is designed for surface mount technology and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The circuit is packaged in tape and reel quantities of 3500. It measures 2.96mm in length, 1.33mm in width, and 0.644mm in height.
Sign in to ask questions about the Onsemi CM1400-03CP-HST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CM1400-03CP-HST technical specifications.
| Capacitance | 30pF |
| Circuit Type | Filter |
| Height | 0.644mm |
| Length | 2.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 15 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| Termination | SMD/SMT |
| Width | 1.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1400-03CP-HST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.