EMI Filter Circuits 4-Ch EMI Filter 4-ch. ESD Protection
Checking distributor stock and pricing after the page loads.
| Capacitance | 30pF |
| Circuit Type | Filter |
| Height | 0.419mm |
| Length | 2.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 15 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Termination | SMD/SMT |
| Width | 1.33mm |
| RoHS | Compliant |