Onsemi CM1443-04CP technical specifications.
| Capacitance | 8.5pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Contact Plating | Copper, Tin, Silver |
| Depth | 1.05mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.69mm |
| Lead Free | Lead Free |
| Length | 1.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Number of Lines | 4 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1443-04CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.