Onsemi CM1661-08DE technical specifications.
| Capacitance | 10pF |
| Circuit Type | Filter |
| Height | 0.8mm |
| Inductance | 20nH |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CM1661-08DE to view detailed technical specifications.
No datasheet is available for this part.