
ESD Suppressors HDMI Port P/I Device Receiver
Onsemi CM2021-00TR technical specifications.
| Package/Case | TSSOP |
| Current Rating | 110uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.
