Sign in to ask questions about the Onsemi CM6400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CM6400 technical specifications.
| Capacitance | 24pF |
| Max Power Dissipation | 60mW |
| RoHS Compliant | Yes |
| Series | CM6400A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM6400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.