
Transistor Output Optocouplers Optocoupler Phototransistor
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 250% |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Packaging | Bulk |
| Series | CNX82A |
| RoHS | Not Compliant |