
The CNY171300W is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum operating temperature of 100°C. It has a maximum power dissipation of 260mW and is available in a PDIP package with a lead free finish. The device is RoHS compliant and has a maximum operating voltage of 70V with an output current of 50mA. It is suitable for use in a variety of applications where electrical isolation is required, including industrial control systems and medical devices.
Sign in to ask questions about the Onsemi CNY171300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CNY171300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 80% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CNY171 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY171300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
