
The CNY171SD is a surface mount optocoupler from Onsemi with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 70V and a maximum output current per channel of 50mA. The device is RoHS compliant and lead free, packaged in tape and reel with 1000 units per package. The CNY171SD has a collector-emitter saturation voltage of 400mV and a current transfer ratio of 80%.
Sign in to ask questions about the Onsemi CNY171SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CNY171SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 80% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY171SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
