
Transistor output optocoupler featuring a PDIP package for through-hole mounting. Offers 5.3kV isolation voltage and a 70V collector-emitter voltage. Achieves a 80% current transfer ratio with a 60mA forward current and 50mA output current per channel. Operates across a -55°C to 100°C temperature range with 250mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CNY171TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Fall Time | 20000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | CNY171 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CNY171TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
