Single-channel DC optocoupler featuring a transistor output, designed for surface mount applications. Offers a 70V collector-emitter voltage and 50mA output current per channel. Achieves 5.3kV isolation voltage with a 125% current transfer ratio. Packaged in a 6-pin PDIP SMD, this RoHS compliant component operates from -55°C to 100°C with a maximum power dissipation of 260mW.
Sign in to ask questions about the Onsemi CNY172SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CNY172SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Fall Time | 24000ns |
| Forward Current | 90mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | CNY172 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY172SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
