
General purpose, 6-pin DIP phototransistor output optocoupler featuring 7.5kV isolation voltage and 400mV collector-emitter saturation voltage. This through-hole component offers a 400mV collector-emitter voltage (VCEO) and 60mA maximum input current, with a 50mA output current per channel. It operates from -55°C to 100°C and has a 125% current transfer ratio.
Onsemi CNY172VM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 125% |
| Fall Time | 24000ns |
| Forward Current | 60mA |
| Height | 2.54mm |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
