
This general-purpose optocoupler features a phototransistor output and a 6-pin DIP package for surface mounting. It offers a high isolation voltage of 5.25kV (7.5kV max) and a 400mV collector-emitter saturation voltage. With a 200% current transfer ratio and 60mA forward current, it handles up to 50mA output current per channel. Operating across a -55°C to 100°C temperature range, this RoHS compliant component is supplied on a 1000-piece tape and reel.
Onsemi CNY173SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 200% |
| Fall Time | 24000ns |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY173SR2VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
