
The CNY173W is a general purpose optocoupler with a collector-emitter voltage-max of 300mV and a collector emitter saturation voltage of 400mV. It features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is RoHS compliant and lead free, with a maximum power dissipation of 260mW. It is packaged in a 1000-piece quantity in a PDIP package, suitable for through hole mounting.
Sign in to ask questions about the Onsemi CNY173W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CNY173W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CNY173 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY173W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
