
Surface mount phototransistor output optocoupler featuring 7.5kV isolation voltage and a 400mV collector-emitter voltage (VCEO). This general-purpose optocoupler offers a 320% current transfer ratio and operates with DC input. It supports a maximum forward current of 60mA and an output current of 50mA per channel, with a maximum power dissipation of 250mW. Packaged in a 6-pin DIP SMD/SMT case, it is lead-free and RoHS compliant, suitable for operation between -55°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Fall Time | 3500ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
