
General purpose optocoupler featuring a phototransistor output in a 6-pin DIP package, designed for surface mount applications. Offers a high isolation voltage of 5.25kV, with a maximum of 7.5kV, and a collector-emitter voltage (VCEO) of 400mV. Key specifications include a current transfer ratio of 320%, a forward current of 60mA, and a maximum output current per channel of 50mA. Operates across a wide temperature range from -55°C to 100°C, with a maximum power dissipation of 250mW. This RoHS compliant component is supplied on tape and reel, with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CNY174SR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 320% |
| Fall Time | 3500ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY174SR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
