
The CNY174SVM is a general purpose optocoupler with a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 70V and a maximum output current of 50mA per channel. The device is RoHS compliant and is available in a DIP-6 package. The CNY174SVM has a maximum power dissipation of 250mW and a collector-emitter saturation voltage of 400mV. It is suitable for use in a variety of applications where electrical isolation is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
