
The CNY17F-3.S is a single-channel transistor with a maximum collector-emitter voltage of 70V and a maximum collector current of 50mA. It features a collector-emitter saturation voltage of 400mV and an isolation voltage of 5.3kV. The device is suitable for surface mount applications and has a maximum operating temperature range of -55°C to 100°C. The CNY17F-3.S is not RoHS compliant.
Sign in to ask questions about the Onsemi CNY17F-3.S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CNY17F-3.S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CNY17F3 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CNY17F-3.S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
