
The CNY17F1300 is a general purpose optocoupler with a collector-emitter voltage-max of 300mV and a collector emitter saturation voltage of 400mV. It has a maximum collector current of 50mA and a maximum power dissipation of 250mW. The device is packaged in a PDIP package and is RoHS compliant. It operates over a temperature range of -55°C to 100°C.
Sign in to ask questions about the Onsemi CNY17F1300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CNY17F1300 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 80% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CNY17F1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F1300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
