
General purpose optocoupler featuring a single channel transistor output. Offers 5.3kV isolation voltage and a 70V collector-emitter voltage. Maximum collector current is 50mA with a 400mV collector-emitter saturation voltage. This through-hole mounted, 6-pin PDIP component operates from -55°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Onsemi CNY17F1300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CNY17F1300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 80% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | CNY17F1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F1300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
