
General purpose optocoupler featuring a phototransistor output in a 6-pin DIP package. Offers 7.5kV maximum isolation voltage and 400mV collector-emitter voltage (VCEO). Supports up to 60mA forward current and 50mA maximum collector current, with a typical current transfer ratio of 80%. Designed for through-hole mounting, operating from -40°C to 100°C, and packaged in bulk.
Sign in to ask questions about the Onsemi CNY17F1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CNY17F1M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Fall Time | 20000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
