
The CNY17F1TM is a general purpose optocoupler with a collector-emitter voltage-max of 70V and a max collector current of 50mA. It has a collector-emitter saturation voltage of 400mV and a current transfer ratio of 80%. The device is packaged in a DIP-6 package and is designed for through hole mounting. It has an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Onsemi CNY17F1TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CNY17F1TM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CNY17F1TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
