
The CNY17F1W is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a collector-emitter voltage maximum of 300mV. It has an isolation voltage of 5.3kV and a maximum collector current of 50mA. The device is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is packaged in a PDIP package and is available in quantities of 1000. The optocoupler is suitable for use in a variety of applications where electrical isolation is required.
Sign in to ask questions about the Onsemi CNY17F1W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CNY17F1W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 80% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CNY17F1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F1W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
