The Onsemi CNY17F2 is a single channel transistor with a maximum collector current of 50mA and a maximum collector-emitter voltage of 70V. It features a collector-emitter saturation voltage of 300mV and a current transfer ratio of 125%. The device is packaged in a DIP package and is RoHS compliant. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 250mW.
Sign in to ask questions about the Onsemi CNY17F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CNY17F2 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
