
The CNY17F2TM_F132 is a general purpose optocoupler with a single channel, capable of handling up to 50mA of output current and 70V of output voltage. It is packaged in a DIP package and is suitable for through hole mounting. The device operates over a wide temperature range and is available in quantities of 1000 units per packaging unit.
Sign in to ask questions about the Onsemi CNY17F2TM_F132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CNY17F2TM_F132 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | CNY17F2 |
| Weight | 0.030159oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F2TM_F132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
