
General purpose optocoupler featuring a phototransistor output in a 6-pin DIP package. Offers a 400mV Collector Emitter Voltage (VCEO) and a 50mA Max Collector Current. This surface mount device operates with a 60mA Forward Current and a 200% Current Transfer Ratio. With a temperature range of -40°C to 100°C and 250mW power dissipation, it is suitable for various isolation applications.
Sign in to ask questions about the Onsemi CNY17F3SVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CNY17F3SVM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 24000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Weight | 0.81g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CNY17F3SVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
