
The CNY17F4S is a general purpose optocoupler from Onsemi, featuring a collector-emitter voltage of 70V and a maximum collector current of 50mA. It has a maximum power dissipation of 250mW and is designed for surface mount applications. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Onsemi CNY17F4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CNY17F4S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 320% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | CNY17F4 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.