Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CPH6616-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 187pF |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 900mW |
| Rds On Max | 105mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6616-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
