EMI Network Filter Arrays 6-ch EMI Filter with ESD Protection
Onsemi CSPEMI306AG-HST technical specifications.
| Capacitance | 30pF |
| Circuit Type | Filter |
| Height | 0.65mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 15 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Termination | SMD/SMT |
| Width | 1.37mm |
| RoHS | Compliant |
No datasheet is available for this part.