The CSPEMI608G-HST is an 8-channel, 20-element filter from Onsemi, with a capacitance of 15pF and a resistance of 100R. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is supplied on tape and reel in quantities of 3500. It measures 4.04mm in length, 1.5mm in width, and 0.65mm in height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Circuit Type | Filter |
| Height | 0.65mm |
| Length | 4.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Elements | 20 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Termination | SMD/SMT |
| Width | 1.5mm |
| RoHS | Compliant |