
The D44H8_Q NPN transistor from Onsemi features a TO-220 package, with a maximum collector-emitter voltage of 60V and a maximum collector current of 8A. It has a gain bandwidth product of 50MHz and a minimum current gain of 60. The transistor is rated for operation between -55°C and 150°C, with a maximum power dissipation of 60W. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi D44H8_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi D44H8_Q technical specifications.
| Package/Case | TO-220 |
| Collector-emitter Voltage-Max | 60V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 60 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Series | D44H8 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi D44H8_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.