Sign in to ask questions about the Onsemi D45C8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi D45C8 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | -1.3V |
| Height | 16.51mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 4A |
| Max Frequency | 32MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 60W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 32MHz |
| DC Rated Voltage | -60V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi D45C8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
