
The D45C8_Q is a PNP transistor with a collector-emitter voltage rating of 60V and a maximum collector current of 4A. It features a high current gain of 40 and a maximum power dissipation of 60W. The device is packaged in a TO-220 case and is available in bulk packaging. The operating temperature range is from -55°C to 150°C.
Sign in to ask questions about the Onsemi D45C8_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi D45C8_Q technical specifications.
| Package/Case | TO-220 |
| Collector-emitter Voltage-Max | 60V |
| hFE Min | 40 |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Packaging | Bulk |
| Polarity | PNP |
| Series | D45C8 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi D45C8_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
