
The D45H2A_Q PNP transistor is packaged in a TO-220 case, suitable for through-hole mounting. It can handle a maximum collector-emitter voltage of 30V and a maximum collector current of 8A. The device has a gain bandwidth product of 25MHz and a minimum current gain of 100. It operates over a temperature range of -55°C to 150°C and can dissipate up to 60W of power. The transistor is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi D45H2A_Q technical specifications.
| Package/Case | TO-220 |
| Collector-emitter Voltage-Max | 30V |
| Gain Bandwidth Product | 25MHz |
| hFE Min | 100 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Series | D45H2A |
| RoHS | Not Compliant |
No datasheet is available for this part.