Onsemi DF005M_Q technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Packaging | Rail/Tube |
| Series | DF005M |
| Width | 6.48mm |
| RoHS | Not Compliant |
No datasheet is available for this part.