IC SWITCH QUAD SPST 16SOIC
Onsemi DG445DY-T1-E3 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 6.5R |
| Packaging | Tape and Reel |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.