IC ANALOG SWITCH SPDT LV 6TSOP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 6.5R |
| Packaging | Tape and Reel |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |