Onsemi DM161B technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi DM161B to view detailed technical specifications.
No datasheet is available for this part.