
The DM7406MX is a hex inverter from Onsemi, featuring a SOIC package and operating over a temperature range of 0°C to 70°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has six input lines and six output lines, with a propagation delay of 23ns. The DM7406MX has a high level output current of -250uA and a low level output current of 40mA. It is available in tape and reel packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi DM7406MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.