
The DM7407MX is a hex inverter with six input and six output lines, operating within a supply voltage range of 4.75V to 5.25V. It features a propagation delay of 30ns and is packaged in a SOIC package, available on tape and reel. The device is not RoHS compliant. It can operate within a temperature range of 0°C to 70°C.
Onsemi DM7407MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
