Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Propagation Delay | 80ns |
| RoHS Compliant | No |
| Series | DM7412 |
| RoHS | Not Compliant |