The DM74ALS00AM_Q is a 4-input NAND gate from Onsemi, packaged in a SOIC case. It can handle high-level output currents of up to -400uA and low-level output currents of up to 8mA. The device operates within a temperature range of -40°C to 70°C and can be supplied with voltages between 4.5V and 5.5V. The propagation delay is 11ns.
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS00AM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS | Not Compliant |
No datasheet is available for this part.