
The DM74ALS04BSJ_Q is a 6-stage hex inverter from Onsemi. It features a maximum operating temperature of 70°C and a supply voltage range of 4.5-5.5V. The device is packaged in a SOP package and is available in rail/Tube packaging. The high level output current is -400uA, while the low level output current is 8mA.
Onsemi DM74ALS04BSJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | DM74ALS04B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS04BSJ_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
