Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DM74ALS05AM_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS05AM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Input Type | SINGLE-ENDED |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 54ns |
| Series | DM74ALS05A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS05AM_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
