
Logic Gates Qdrpl 2-Inp NAND Buf
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS1000AM_Q technical specifications.
| High Level Output Current | -2.6mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
