
The DM74ALS1008AM_Q is a quad 2-input NAND gate from Onsemi with a propagation delay of 9ns. It operates within a supply voltage range of 4.5V to 5.5V and a temperature range of 0°C to 70°C. The device features high and low level output currents of -2.6mA and 24mA, respectively. It is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS1008AM_Q technical specifications.
| High Level Output Current | -2.6mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Series | DM74ALS1008A |
| RoHS | Not Compliant |
No datasheet is available for this part.