
The DM74ALS109AM_Q is a dual non-inverting flip-flop with two input lines and one output line, packaged in a SOIC case. It operates over a temperature range of 0°C to 70°C and can supply up to 8mA of current at its low level output. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. With a propagation delay of 18ns, this flip-flop is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS109AM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Series | DM74ALS109A |
| RoHS | Not Compliant |