
The DM74ALS11AM_Q is a 3-input NAND gate with a maximum operating temperature of 70°C and a maximum supply voltage of 5.5V. It is packaged in a SOIC package and has a propagation delay of 13ns. The device has a high level output current of -400uA and a low level output current of 8mA. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS11AM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Series | DM74ALS11A |
| RoHS | Not Compliant |
No datasheet is available for this part.
